Microsemi JANTXV2N2329A technical specifications.
| Package/Case | TO-5-3 |
| Hold Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/276 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV2N2329A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
