Microsemi JANTXV2N5582 technical specifications.
| Package/Case | TO-46-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Lead |
| Max Collector Current | 800mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/423 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV2N5582 to view detailed technical specifications.
No datasheet is available for this part.