
Microsemi JANTXV2N5680 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Voltage (VCEO) | 120V |
| Contact Plating | Tin, Lead |
| Emitter Base Voltage (VEBO) | 4V |
| Max Collector Current | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV2N5680 to view detailed technical specifications.
No datasheet is available for this part.