Microsemi JANTXV2N6547 technical specifications.
| Contact Plating | Tin, Lead |
| Max Collector Current | 15A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175W |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV2N6547 to view detailed technical specifications.
No datasheet is available for this part.