Microsemi JANTXV2N6756 technical specifications.
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 210mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/542 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV2N6756 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.