Microsemi JANTXV2N6790U technical specifications.
| Package/Case | CLCC |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Voltage (Vdss) | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 850mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/555 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV2N6790U to view detailed technical specifications.
No datasheet is available for this part.