The JANTXV2N6849U is a hermetically sealed, LCC-18 packaged N-channel MOSFET from Microsemi with a maximum operating temperature range of -55°C to 150°C. It features a maximum drain to source voltage of 100V, a maximum gate to source voltage of 20V, and a maximum continuous drain current of 6.5A. The device has a maximum power dissipation of 25W and a maximum Rds on of 320mΩ. It is not RoHS compliant and is part of the Military, MIL-PRF-19500/564 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 320mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/564 |
| RoHS | Not Compliant |