The LC110A is a unidirectional Zener diode with a minimum breakdown voltage of 122V and a maximum operating temperature of 175°C. It is packaged in a hermetically sealed, metal glass DO-13 package with a 2-pin configuration. The diode has a maximum reverse leakage current of 10uA and a peak pulse power of 1.5kW. It is not RoHS compliant and does not provide power line protection.
Microsemi LC110A technical specifications.
| Package/Case | DO-13 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LC110A to view detailed technical specifications.
No datasheet is available for this part.