The LE79489DJC is a single 2-wire interface IC from Microsemi, operating within a temperature range of -40°C to 85°C. It requires a minimum supply voltage of 4.75V and consumes 6.3mA of current at 5V. The IC is packaged in an LCC-8 package and is RoHS compliant.
Microsemi LE79489DJC technical specifications.
| Package/Case | LCC |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 6.3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LE79489DJC to view detailed technical specifications.
No datasheet is available for this part.