Microsemi LE88111BLC technical specifications.
| Package/Case | LQFP |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LE88111BLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.