The LX1669CD is a dual DC/DC controller from Microsemi, packaged in a SOIC surface mount package. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant, and is available in quantities of 2500 per rail or tube packaging.
Microsemi LX1669CD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 3.5V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX1669CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.