Microsemi LX1686CPW technical specifications.
| Package/Case | TSSOP |
| Dimming | Yes |
| Frequency | 116kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1686CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
