Microsemi LX1708ILQ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1708ILQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.