Microsemi LX432ISC-TR technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Surface Mount |
| Output Voltage | 20V |
| Reference Type | Adjustable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX432ISC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.