Microsemi LX5510BLQ-TR technical specifications.
| Gain | 19dB |
| Lead Free | Lead Free |
| Nominal Supply Current | 135mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX5510BLQ-TR to view detailed technical specifications.
No datasheet is available for this part.