Microsemi LX8816-04CDF technical specifications.
| Dropout Voltage | 1.2V |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Input Voltage | 10V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 3.6mA |
| Radiation Hardening | No |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8816-04CDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
