Microsemi LXMG1617A-12-62 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Nominal Input Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LXMG1617A-12-6x |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LXMG1617A-12-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.