Microsemi LXMG1618-12-42 technical specifications.
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Nominal Input Voltage | 12V |
| Nominal Supply Current | -300uA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi LXMG1618-12-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.