Microsemi LXMG1623-05-42 technical specifications.
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Nominal Supply Current | -300uA |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LXMG1623-05-4x |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LXMG1623-05-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
