Microsemi LXMG1626-12-64 technical specifications.
| Dimming | Yes |
| Height | 0.3inch |
| Lead Free | Lead Free |
| Length | 6.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw |
| Nominal Input Voltage | 12V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PanelMatch™ |
| Width | 0.83inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi LXMG1626-12-64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.