This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 85.5V. It has a maximum power dissipation of 1.52W and a minimum breakdown voltage of 95V. The diode is available in a 2-pin axial package type. Operating temperature range is not specified.
Microsemi M1.5KE100A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85.5 |
| Breakdown Voltage-Min | 95 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 105 |
| Power Dissipation-Max | 1.52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi M1.5KE100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.