The M1.5KE300A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 256V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a breakdown voltage range of 285V to 315V and a maximum power dissipation of 1.52W. The diode is packaged in an O-PALF-W2 package type with an axial terminal position. It is suitable for use in a variety of applications requiring transient voltage suppression.
Microsemi M1.5KE300A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 256 |
| Breakdown Voltage-Min | 285 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 315 |
| Power Dissipation-Max | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi M1.5KE300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.