The M1.5KE51CA is a 2-pin axial diode with a breakdown voltage of 48.5V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is constructed from silicon and has a maximum power dissipation of 1.52W. The diode is a transient voltage suppressor type and is suitable for use in applications where voltage spikes need to be absorbed. It is available in a plastic case with a 2-pin configuration.
Microsemi M1.5KE51CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43.6 |
| Breakdown Voltage-Min | 48.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 53.6 |
| Power Dissipation-Max | 1.52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi M1.5KE51CA to view detailed technical specifications.
No datasheet is available for this part.