This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 60V. It has a maximum non-repetitive peak reverse power dissipation of 15000W and a maximum power dissipation of 1.56W. The diode is packaged in a DO-204AR axial package and is suitable for use in a variety of applications.
Microsemi M15KP60AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi M15KP60AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.