
The ProASIC3 FPGA is a surface-mount device packaged in a PQFP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 1.425V to 1.575V. The device is RoHS compliant and available in a tray packaging with 24 units per package. The ProASIC3 FPGA has a RAM size of 36864 bits and features 6144 registers, 151 I/Os, and 250000 gates.
Microsemi M1A3P250-PQG208I technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 231MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 151 |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi M1A3P250-PQG208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
