Microsemi M1A3P400-2PQ208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 400000 |
| Number of I/Os | 151 |
| Package Quantity | 24 |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi M1A3P400-2PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.