Microsemi M2GL100-FC1152 technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 574 |
| Number of Inputs | 574 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi M2GL100-FC1152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.