The M2S005-FGG484I is a Field Programmable Gate Array (FPGA) from Microsemi, packaged in a 484-terminal BGA with a 22x22mm footprint. It operates within a supply voltage range of 1.14V to 1.26V, with a nominal voltage of 1.2V. This device features 209 outputs and 209 inputs, with a terminal position at the bottom of the package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi M2S005-FGG484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 209 |
| Number of Inputs | 209 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi M2S005-FGG484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.