The M2S100-FC1152 is a field-programmable gate array (FPGA) from Microsemi, featuring a supply voltage range of 1.14 to 1.26V and an operating temperature range of 0 to 85°C. This device has 1152 terminals, with 574 inputs and 574 outputs, and is packaged in a 34x34mm BGA1152 package. The M2S100-FC1152 is suitable for use in a variety of applications, including those requiring high-speed processing and flexibility.
Microsemi M2S100-FC1152 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 574 |
| Number of Inputs | 574 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi M2S100-FC1152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.