This silicon bidirectional transient voltage suppressor diode has a maximum reverse voltage of 12V and a breakdown voltage of 14V. It is available in a 5A plastic case with 2 pins and a JEDEC package code of DO-204AR. The diode is rated for a maximum power dissipation of 1.56W and a non-repetitive peak reverse power dissipation of 5000W. It has a clamping voltage of 19.9V and is suitable for use in applications where a bidirectional voltage suppressor diode is required.
Microsemi M5KP12CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi M5KP12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.