The M5KP13AE3 is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 13V and a maximum non-repetitive peak reverse power dissipation of 5000W. It has a maximum power dissipation of 1.56W and a nominal breakdown voltage of 15.15V. The diode is packaged in a DO-204AR axial package with a terminal position of axial. It is suitable for use in applications where high voltage and current are required.
Microsemi M5KP13AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 21.5 |
| Breakdown Voltage-Nom | 15.15 |
| Breakdown Voltage-Max | 15.9 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi M5KP13AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.