This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 90V and a maximum non-repetitive peak reverse power dissipation of 5000W. It has a JEDEC package code of DO-204AR and a terminal position of axial. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is rated for a maximum power dissipation of 1.56W.
Microsemi M5KP90CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| Breakdown Voltage-Min | 100 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 146 |
| Breakdown Voltage-Nom | 106 |
| Breakdown Voltage-Max | 111 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi M5KP90CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.