The MA1.5KE180CAE3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 154V and a maximum power dissipation of 1.52W. It features a silicon diode element material and a trans voltage suppressor diode type. The diode is available in a 2-pin axial package type. The operating temperature range is not specified.
Microsemi MA1.5KE180CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 154 |
| Breakdown Voltage-Min | 171 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 189 |
| Power Dissipation-Max | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MA1.5KE180CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.