The MA1.5KE24CA is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 25.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 1.52W and is available in a 2-pin axial package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is suitable for use in applications requiring voltage suppression and has a maximum reverse voltage of 20.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MA1.5KE24CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20.5 |
| Breakdown Voltage-Min | 22.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 25.2 |
| Power Dissipation-Max | 1.52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MA1.5KE24CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.