This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 43.6V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode has a maximum power dissipation of 1.52W and is available in a 2-pin axial package. The device is suitable for transient voltage suppression applications.
Microsemi MA1.5KE51CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43.6 |
| Breakdown Voltage-Min | 48.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 53.6 |
| Power Dissipation-Max | 1.52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MA1.5KE51CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.