The MA15KP45CAE3 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage rating of 45V and a maximum power dissipation of 1.56W. It has an axial terminal position and is packaged in a DO-204AR package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is designed to operate over a temperature range of -55 to 175°C. It meets the requirements of the AEC-Q101 automotive standard.
Microsemi MA15KP45CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MA15KP45CAE3 to view detailed technical specifications.
No datasheet is available for this part.