The MA5KP12CAE3 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 14.7V and a maximum non-repetitive peak reverse power dissipation of 5000W. It has a maximum power dissipation of 1.56W and is packaged in a DO-204AR axial package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is rated for operation over a temperature range of -55°C to 150°C.
Microsemi MA5KP12CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MA5KP12CAE3 to view detailed technical specifications.
No datasheet is available for this part.