This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 13V. It has a maximum power dissipation of 1.56W and a non-repetitive peak reverse power dissipation of 5000W. The diode is packaged in a plastic DO-204AR package with a 2-pin axial terminal position. It is suitable for use in a variety of applications requiring transient voltage suppression.
Microsemi MA5KP13A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 15.9 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MA5KP13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.