The MA5KP58AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 58V and a minimum breakdown voltage of 64.4V. It has a maximum non-repetitive peak reverse power dissipation of 5000W and a maximum power dissipation of 1.56W. The diode is packaged in a DO-204AR axial lead package with a pin count of 2. It is suitable for use in applications requiring transient voltage suppression.
Microsemi MA5KP58AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 71.2 |
| Power Dissipation-Max | 1.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MA5KP58AE3 to view detailed technical specifications.
No datasheet is available for this part.