The MA5KP78CA is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage rating of 78V. It has a maximum power dissipation of 1.56W and a maximum non-repetitive peak reverse power dissipation of 5000W. The diode is packaged in a DO-204AR axial package with a 2-pin configuration. It is designed for use in applications where a high voltage suppression capability is required, and can operate over a temperature range of -55°C to 150°C.
Microsemi MA5KP78CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 78 |
| Breakdown Voltage-Min | 86.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 95.8 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MA5KP78CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.