This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 9V and a minimum breakdown voltage of 10V. The diode has a maximum non-repetitive peak reverse power dissipation of 5000W and a maximum power dissipation of 1.56W. It is packaged in a 2-pin axial DO-204AR package and is suitable for transient voltage suppression applications.
Microsemi MA5KP9.0CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AR |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9 |
| Breakdown Voltage-Min | 10 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 11.1 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MA5KP9.0CA to view detailed technical specifications.
No datasheet is available for this part.