The MALCE22AE3 is a silicon unidirectional transient voltage suppressor diode with a maximum reverse voltage of 22V and a maximum power dissipation of 5W. It has an axial terminal position and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode element is made of silicon and has a breakdown voltage of 25.65V. It is suitable for use in applications where transient voltage suppression is required.
Microsemi MALCE22AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 35.5 |
| Breakdown Voltage-Nom | 25.65 |
| Breakdown Voltage-Max | 26.9 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MALCE22AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.