The MAP4KE150CA is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 158V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a maximum power dissipation of 1.13W and is packaged in a 2-pin DO-41 plastic package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is available in an axial terminal position and has a JEDEC package code of DO-204AL.
Microsemi MAP4KE150CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 128 |
| Breakdown Voltage-Min | 143 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 158 |
| Power Dissipation-Max | 1.13 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MAP4KE150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.