The MAP4KE18CAE3 is a 2-pin bidirectional transient voltage suppressor diode from Microsemi. It features a maximum reverse voltage of 18V and a maximum non-repetitive peak reverse power dissipation of 400mW. The diode is constructed with silicon material and has a maximum power dissipation of 1.13W. It is packaged in a DO-204AL axial package with a pin count of 2.
Microsemi MAP4KE18CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 18 |
| Power Dissipation-Max | 1.13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MAP4KE18CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.