The MAP4KE350A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 300V and a minimum breakdown voltage of 333V. It has a maximum non-repetitive peak reverse power dissipation of 400W and a maximum power dissipation of 1.13W. The diode is packaged in a plastic DO-41 package with 2 pins and an axial terminal position. It operates over a temperature range of -55°C to 150°C.
Microsemi MAP4KE350A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| Breakdown Voltage-Min | 333 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 368 |
| Power Dissipation-Max | 1.13 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MAP4KE350A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.