This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 36.8V and a maximum non-repetitive peak reverse power dissipation of 400mW. The diode is packaged in a plastic DO-41 package with 2 pins. It operates over a temperature range of -55°C to 150°C. The device is suitable for use in a variety of applications including overvoltage protection and transient voltage suppression.
Microsemi MAP4KE43CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36.8 |
| Breakdown Voltage-Min | 40.9 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 45.2 |
| Power Dissipation-Max | 1.13 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MAP4KE43CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.