The MAP4KE51CAE3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 43.6V and a maximum non-repetitive peak reverse power dissipation of 400W. It features a silicon diode element and a DO-204AL package. The diode is rated for a maximum power dissipation of 1.13W and has a terminal position of axial. It is suitable for use in applications requiring transient voltage suppression.
Microsemi MAP4KE51CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43.6 |
| Breakdown Voltage-Min | 48.5 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 53.6 |
| Power Dissipation-Max | 1.13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MAP4KE51CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.