The MAP4KE91A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 77.8V and a maximum non-repetitive peak reverse power dissipation of 400mW. It is packaged in a plastic DO-41 package with 2 pins. The diode is suitable for use in applications requiring transient voltage suppression. The operating temperature range is not specified.
Microsemi MAP4KE91A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 77.8 |
| Breakdown Voltage-Min | 86.5 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 95.5 |
| Power Dissipation-Max | 1.13 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MAP4KE91A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.