Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROSEMI

MAP5KE5.0A

Datasheet
Microsemi

MAP5KE5.0A

500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, DO-41, 2 PIN

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Transient Voltage Suppressors (TVS)

PolarityUNIDIRECTIONAL
Quick Jump:

Technical Specifications

Microsemi MAP5KE5.0A technical specifications.

General

Max Operating Temperature
150
Number of Terminals
2
Min Operating Temperature
-65
Terminal Position
AXIAL
JEDEC Package Code
DO-204AL
Number of Elements
1
Polarity
UNIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Rep Pk Reverse Voltage-Max
5
Breakdown Voltage-Min
6.4
Non-rep Peak Rev Power Dis-Max
500
Breakdown Voltage-Max
7
Power Dissipation-Max
1.19

Compliance

RoHS
No
Eccn Code
EAR99
Lead Free
No
HTS Code
8541.10.00.50
REACH
Compliant
Military Spec
False

Datasheet

Microsemi MAP5KE5.0A Datasheet

Download the complete datasheet for Microsemi MAP5KE5.0A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com