The MAP6KE10A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 10.5V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a plastic package with a T-18 footprint and a 2-pin axial configuration. The diode is suitable for use in applications requiring transient voltage suppression, with a maximum power dissipation of 5W. Operating temperatures range from -55°C to 150°C, and the device meets the requirements for use in automotive applications.
Microsemi MAP6KE10A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.55 |
| Breakdown Voltage-Min | 9.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 10.5 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MAP6KE10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.